Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EA Elektro-AutomatikSeries
EA-PS 9000 2U
Model Number
EA-PS 9040-60 2U
Rack Units
2 U
Number of Outputs
1
Supply Voltage
90 → 264V ac
Output Voltage
0 → 40V
Output Current
60A
Power Rating
1.5kW
Number of Displays
1
Bench Power Supply Type
Laboratory Power Supply
Type
Analogue, Digital
Digital/Analogue
Analogue, Digital
Output Connector
Screw Terminal
Input Connector
IEC 320
Maximum Temperature
+50°C
Minimum Temperature
0°C
Päritoluriik
Germany
Toote üksikasjad
EA-PS 9000 2U 640W - 3000W (μ-processor) Series
The EA-PS 9000 2U is an adjustable and programmable 19" 2U power supply series with a high performance micro-controller and 16-bit resolution. Features include an 'auto-ranging' output for a flexible usage at either high voltage or high current, as convenient, within the nominal power rating. The EA-PS 9000 2U is equipped with a graphic display with multiple functions, such as memory and up to 4 digit display resolution, and provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with 'on-board' three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). This series is an excellent 'low-emission' tool for laboratory and industrial application environments, for R&D, automated testing and 19" cabinet system integration.
Supplied with
power cord, user manual (English/German)
Elektro-Automatik
€ 3 010,00
€ 3 010,00 tk (ilma käibemaksuta)
€ 3 732,40
€ 3 732,40 tk (koos käibemaksuga)
Kalibreeringu tüüp
Kalibreeringuta
1
€ 3 010,00
€ 3 010,00 tk (ilma käibemaksuta)
€ 3 732,40
€ 3 732,40 tk (koos käibemaksuga)
Kalibreeringu tüüp
Kalibreeringuta
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EA Elektro-AutomatikSeries
EA-PS 9000 2U
Model Number
EA-PS 9040-60 2U
Rack Units
2 U
Number of Outputs
1
Supply Voltage
90 → 264V ac
Output Voltage
0 → 40V
Output Current
60A
Power Rating
1.5kW
Number of Displays
1
Bench Power Supply Type
Laboratory Power Supply
Type
Analogue, Digital
Digital/Analogue
Analogue, Digital
Output Connector
Screw Terminal
Input Connector
IEC 320
Maximum Temperature
+50°C
Minimum Temperature
0°C
Päritoluriik
Germany
Toote üksikasjad
EA-PS 9000 2U 640W - 3000W (μ-processor) Series
The EA-PS 9000 2U is an adjustable and programmable 19" 2U power supply series with a high performance micro-controller and 16-bit resolution. Features include an 'auto-ranging' output for a flexible usage at either high voltage or high current, as convenient, within the nominal power rating. The EA-PS 9000 2U is equipped with a graphic display with multiple functions, such as memory and up to 4 digit display resolution, and provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with 'on-board' three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). This series is an excellent 'low-emission' tool for laboratory and industrial application environments, for R&D, automated testing and 19" cabinet system integration.
Supplied with
power cord, user manual (English/German)