Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EA Elektro-AutomatikNumber of Outputs
1
Supply Voltage
90 → 264V ac
Output Voltage
0 → 65V
Output Current
10A
Power Rating
650W
Number of Displays
1
Type
Digital
Output Connector
Binding Post Terminal
Input Connector
IEC 320
Maximum Temperature
+50°C
Minimum Temperature
0°C
Päritoluriik
Germany
Toote üksikasjad
EA-PSI 8000 DT Series
Microprocessor-controlled laboratory power supply unit with user-friendly interactive menu navigation which significantly simplifies working. User and process profiles are easily configured, saved and archived, facilitating repeat testing and other application.
Monitoring features are integral, eliminating the need for most external monitoring. The easy-to-read graphic display provides a clear representation of set values, latest output data, operational status and configuration of the keys at any time.
Standards
EN60950, EN61326, EN55022 Class B
Elektro-Automatik
€ 1 250,00
€ 1 250,00 tk (ilma käibemaksuta)
€ 1 550,00
€ 1 550,00 tk (koos käibemaksuga)
1
€ 1 250,00
€ 1 250,00 tk (ilma käibemaksuta)
€ 1 550,00
€ 1 550,00 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EA Elektro-AutomatikNumber of Outputs
1
Supply Voltage
90 → 264V ac
Output Voltage
0 → 65V
Output Current
10A
Power Rating
650W
Number of Displays
1
Type
Digital
Output Connector
Binding Post Terminal
Input Connector
IEC 320
Maximum Temperature
+50°C
Minimum Temperature
0°C
Päritoluriik
Germany
Toote üksikasjad
EA-PSI 8000 DT Series
Microprocessor-controlled laboratory power supply unit with user-friendly interactive menu navigation which significantly simplifies working. User and process profiles are easily configured, saved and archived, facilitating repeat testing and other application.
Monitoring features are integral, eliminating the need for most external monitoring. The easy-to-read graphic display provides a clear representation of set values, latest output data, operational status and configuration of the keys at any time.
Standards
EN60950, EN61326, EN55022 Class B