EAO 09 Series Series Illuminated Illuminated Push Button Switch, Panel Mount, White LED, 18V, IP20

RS tootekood: 101-496Bränd: EAOTootja Part nr.: 09-400001.10649ADistrelec Article No.: 30373680
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

EAO

Illuminated

Yes

Series

09 Series

Mounting Type

Panel Mount

Push Button Colour

Black

Voltage Rating

18V

LED Colour

White

IP Rating

IP20

Manufacturer Part No.

09-400001.10649A

Päritoluriik

Switzerland

Lao andmed ajutiselt ei ole saadaval.

€ 31,60

€ 31,60 tk (ilma käibemaksuta)

€ 39,18

€ 39,18 tk (koos käibemaksuga)

EAO 09 Series Series Illuminated Illuminated Push Button Switch, Panel Mount, White LED, 18V, IP20

€ 31,60

€ 31,60 tk (ilma käibemaksuta)

€ 39,18

€ 39,18 tk (koos käibemaksuga)

EAO 09 Series Series Illuminated Illuminated Push Button Switch, Panel Mount, White LED, 18V, IP20
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

EAO

Illuminated

Yes

Series

09 Series

Mounting Type

Panel Mount

Push Button Colour

Black

Voltage Rating

18V

LED Colour

White

IP Rating

IP20

Manufacturer Part No.

09-400001.10649A

Päritoluriik

Switzerland