Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EAOIlluminated
Yes
Series
09 Series
Mounting Type
Panel Mount
Push Button Colour
Black
Voltage Rating
18V
LED Colour
White
IP Rating
IP20
Manufacturer Part No.
09-400005.10086
Päritoluriik
Germany
€ 18,70
€ 18,70 tk (ilma käibemaksuta)
€ 23,19
€ 23,19 tk (koos käibemaksuga)
EAO 09 Series Series Illuminated Illuminated Push Button Switch, Panel Mount, White LED, 18V, IP20
1
€ 18,70
€ 18,70 tk (ilma käibemaksuta)
€ 23,19
€ 23,19 tk (koos käibemaksuga)
EAO 09 Series Series Illuminated Illuminated Push Button Switch, Panel Mount, White LED, 18V, IP20
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EAOIlluminated
Yes
Series
09 Series
Mounting Type
Panel Mount
Push Button Colour
Black
Voltage Rating
18V
LED Colour
White
IP Rating
IP20
Manufacturer Part No.
09-400005.10086
Päritoluriik
Germany
