EAO Contact Block for Use with Series 71 Push Button Switches, 250V ac, 2NO + 2NC

RS tootekood: 690-6941Bränd: EAOTootja Part nr.: 71-672.026Distrelec Article No.: 30165330
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

EAO

Block Type

Contact Block

Voltage Rating

250V ac

Contact Configuration

2NO + 2NC

LED Included

No

Body/Fixing Collar Included

No

For Use With

Series 71 Push Button Switches

Päritoluriik

Switzerland

Toote üksikasjad

Pushbutton Switches Series 71 (PCB mount)

The compact, oil & watertight switch is ideally suited for real world industrial applications. Benefits of the unique PCB assembly include decreased production costs, elimination of wiring errors, and reduction of bad solder joints.

€ 46,10

€ 46,10 tk (ilma käibemaksuta)

€ 57,16

€ 57,16 tk (koos käibemaksuga)

EAO Contact Block for Use with Series 71 Push Button Switches, 250V ac, 2NO + 2NC

€ 46,10

€ 46,10 tk (ilma käibemaksuta)

€ 57,16

€ 57,16 tk (koos käibemaksuga)

EAO Contact Block for Use with Series 71 Push Button Switches, 250V ac, 2NO + 2NC

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 14€ 46,10
15 - 49€ 40,50
50 - 99€ 37,20
100 - 249€ 34,70
250+€ 33,20

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

EAO

Block Type

Contact Block

Voltage Rating

250V ac

Contact Configuration

2NO + 2NC

LED Included

No

Body/Fixing Collar Included

No

For Use With

Series 71 Push Button Switches

Päritoluriik

Switzerland

Toote üksikasjad

Pushbutton Switches Series 71 (PCB mount)

The compact, oil & watertight switch is ideally suited for real world industrial applications. Benefits of the unique PCB assembly include decreased production costs, elimination of wiring errors, and reduction of bad solder joints.