EAO 82 Series Illuminated Push Button Switch, Momentary, Panel Mount, 22.3mm Cutout, SPDT, Red LED, 240V, IP65, IP67

RS Stock No.: 239-4936Brand: EAOManufacturers Part No.: 82-6151.1A14.B002
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

EAO

Switch Operation

Momentary

Illuminated

Yes

Series

82

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

LED Colour

Red

IP Rating

IP65, IP67

Push Button Material

Stainless Steel

Contact Current Rating

3A

Contact Material

Silver Alloy

Contact DC Voltage Rating

240V

Legend

Standby Symbol

Contact AC Voltage Rating

240V

Manufacturer Part No.

82-6151.1A14.B002

Case Colour

Silver

Terminal Type

Plug In, Solder

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 51.50

€ 51.50 Each (Exc. Vat)

€ 63.86

€ 63.86 Each (inc. VAT)

EAO 82 Series Illuminated Push Button Switch, Momentary, Panel Mount, 22.3mm Cutout, SPDT, Red LED, 240V, IP65, IP67

€ 51.50

€ 51.50 Each (Exc. Vat)

€ 63.86

€ 63.86 Each (inc. VAT)

EAO 82 Series Illuminated Push Button Switch, Momentary, Panel Mount, 22.3mm Cutout, SPDT, Red LED, 240V, IP65, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 51.50
10+€ 49.00

Technical Document

Specifications

Brand

EAO

Switch Operation

Momentary

Illuminated

Yes

Series

82

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

LED Colour

Red

IP Rating

IP65, IP67

Push Button Material

Stainless Steel

Contact Current Rating

3A

Contact Material

Silver Alloy

Contact DC Voltage Rating

240V

Legend

Standby Symbol

Contact AC Voltage Rating

240V

Manufacturer Part No.

82-6151.1A14.B002

Case Colour

Silver

Terminal Type

Plug In, Solder

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Country of Origin

Switzerland