EAO 84 Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP65, IP67

RS tootekood: 194-2031Bränd: EAOTootja Part nr.: 84-5221.2B20
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

EAO

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

1NC

Push Button Actuation

Twist Release

Voltage Rating

240V ac

Illuminated

Yes

Series

84

IP Rating

IP65, IP67

Colour

Red

Push Button Shape

Round

Supply Current

1.5A

Depth

26mm

Pole and Throw Configuration

SPST

Push Button Material

Plastic

Lao andmed ajutiselt ei ole saadaval.

€ 66,50

€ 66,50 tk (ilma käibemaksuta)

€ 81,13

€ 81,13 tk (koos käibemaksuga)

EAO 84 Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP65, IP67

€ 66,50

€ 66,50 tk (ilma käibemaksuta)

€ 81,13

€ 81,13 tk (koos käibemaksuga)

EAO 84 Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP65, IP67
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

EAO

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

1NC

Push Button Actuation

Twist Release

Voltage Rating

240V ac

Illuminated

Yes

Series

84

IP Rating

IP65, IP67

Colour

Red

Push Button Shape

Round

Supply Current

1.5A

Depth

26mm

Pole and Throw Configuration

SPST

Push Button Material

Plastic