Eaton, SPST 3 Position 45° Changeover Cam Switch, 690V ac, 20A

RS tootekood: 103-8412Bränd: EatonTootja Part nr.: 019872 T0-1-15431/E
brand-logo
Kuva kõik kategoorias Cam Switches

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Eaton

Cam Switch Type

Changeover Cam Switch

Pole and Throw Configuration

SPST

Normal State Configuration

NO

Electrical Phase

1, 3

Maximum Current

20A

Maximum Voltage

690V ac

Number of Positions

3

Terminal Type

Screw

Angle of Throw

45°

Length

48mm

Width

81mm

Depth

48mm

Dimensions

48 x 81 x 48mm

Päritoluriik

United Kingdom

Toote üksikasjad

Enclosed Control Switch

Professional range of Eaton flush mounted control switches. All the control switches are IP30/65 rated and have various different options of auxiliary contacts. The control switches are available with either a 45 or 90° switching angle.

Eaton

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Eaton, 1P 3 Position , 20A
€ 21,33tk (ilma käibemaksuta)

€ 24,90

€ 24,90 tk (ilma käibemaksuta)

€ 30,88

€ 30,88 tk (koos käibemaksuga)

Eaton, SPST 3 Position 45° Changeover Cam Switch, 690V ac, 20A

€ 24,90

€ 24,90 tk (ilma käibemaksuta)

€ 30,88

€ 30,88 tk (koos käibemaksuga)

Eaton, SPST 3 Position 45° Changeover Cam Switch, 690V ac, 20A

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Eaton, 1P 3 Position , 20A
€ 21,33tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Eaton

Cam Switch Type

Changeover Cam Switch

Pole and Throw Configuration

SPST

Normal State Configuration

NO

Electrical Phase

1, 3

Maximum Current

20A

Maximum Voltage

690V ac

Number of Positions

3

Terminal Type

Screw

Angle of Throw

45°

Length

48mm

Width

81mm

Depth

48mm

Dimensions

48 x 81 x 48mm

Päritoluriik

United Kingdom

Toote üksikasjad

Enclosed Control Switch

Professional range of Eaton flush mounted control switches. All the control switches are IP30/65 rated and have various different options of auxiliary contacts. The control switches are available with either a 45 or 90° switching angle.

Eaton

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Eaton, 1P 3 Position , 20A
€ 21,33tk (ilma käibemaksuta)