Eaton Rotary Switch - 2 Positions

RS Stock No.: 229-9354Brand: EatonManufacturers Part No.: 095676 P1-32/V/SVB
brand-logo
View all in Selector Switches

Technical Document

Specifications

Brand

Eaton

Number of Positions

2

IP Rating

IP65

Maximum Current

32A

Series

P1

Illuminated

No

Country of Origin

United Kingdom

€ 57.50

€ 57.50 Each (Exc. Vat)

€ 71.30

€ 71.30 Each (inc. VAT)

Eaton Rotary Switch - 2 Positions

€ 57.50

€ 57.50 Each (Exc. Vat)

€ 71.30

€ 71.30 Each (inc. VAT)

Eaton Rotary Switch - 2 Positions

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Eaton

Number of Positions

2

IP Rating

IP65

Maximum Current

32A

Series

P1

Illuminated

No

Country of Origin

United Kingdom