Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EatonNumber of Poles
2
Current Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
240 → 415V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
xEffect
Circuit Breaker Type
MCB
Width
105mm
Length
35.4mm
Mounting Style
DIN Rail Mount
Depth
76mm
Model Number
FAZ-C16/2-NA
Terminal Contact Type
Clip-on, Screw
Application
Commercial, Residential
Reset Actuator Type
Toggle Switch
Toote üksikasjad
Eaton FAZ Series Circuit Breakers
The FAZ series by Eaton offers a wide range of quality, highly reliable and safe circuit breakers. Eatons FAZ DIN rail mountable circuit breaker is designed for use in control panel applications.
€ 96,50
€ 96,50 tk (ilma käibemaksuta)
€ 119,66
€ 119,66 tk (koos käibemaksuga)
1
€ 96,50
€ 96,50 tk (ilma käibemaksuta)
€ 119,66
€ 119,66 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EatonNumber of Poles
2
Current Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
240 → 415V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
xEffect
Circuit Breaker Type
MCB
Width
105mm
Length
35.4mm
Mounting Style
DIN Rail Mount
Depth
76mm
Model Number
FAZ-C16/2-NA
Terminal Contact Type
Clip-on, Screw
Application
Commercial, Residential
Reset Actuator Type
Toggle Switch
Toote üksikasjad
Eaton FAZ Series Circuit Breakers
The FAZ series by Eaton offers a wide range of quality, highly reliable and safe circuit breakers. Eatons FAZ DIN rail mountable circuit breaker is designed for use in control panel applications.