Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EatonNumber of Poles
2
Current Rating
40A
Tripping Characteristics
Type C
Rated AC Voltage
240 → 415V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
xEffect
Circuit Breaker Type
MCB
Length
35.4mm
Width
105mm
Mounting Style
DIN Rail Mount
Depth
76mm
Päritoluriik
Romania
Toote üksikasjad
Eaton FAZ Series Circuit Breakers
The FAZ series by Eaton offers a wide range of quality, highly reliable and safe circuit breakers. Eatons FAZ DIN rail mountable circuit breaker is designed for use in control panel applications.
€ 117,00
€ 117,00 tk (ilma käibemaksuta)
€ 145,08
€ 145,08 tk (koos käibemaksuga)
1
€ 117,00
€ 117,00 tk (ilma käibemaksuta)
€ 145,08
€ 145,08 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EatonNumber of Poles
2
Current Rating
40A
Tripping Characteristics
Type C
Rated AC Voltage
240 → 415V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
xEffect
Circuit Breaker Type
MCB
Length
35.4mm
Width
105mm
Mounting Style
DIN Rail Mount
Depth
76mm
Päritoluriik
Romania
Toote üksikasjad
Eaton FAZ Series Circuit Breakers
The FAZ series by Eaton offers a wide range of quality, highly reliable and safe circuit breakers. Eatons FAZ DIN rail mountable circuit breaker is designed for use in control panel applications.


