Eaton DOL Starter, DOL, 5.5 kW, 400 V ac, IP55

RS tootekood: 528-7612Bränd: EatonTootja Part nr.: 118529 XDP5,5/ST(400V50HZ,440V60HZ)
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Eaton

Power Rating

5.5 kW

Motor Starter Type

DOL

Voltage Rating

400 V ac

IP Rating

IP55

Number of Poles

3P

Motor Starter Functionality

Automatic

Additional Features

Disconnect Switch Included

Overall Length

184mm

Enclosure

Yes

Overall Width

184mm

Overall Depth

184mm

Päritoluriik

United Kingdom

Toote üksikasjad

D.O.L - Steel Enclosure

IP55 sheet steel enclosed starter complete with isolator for DOL applications to comply with IEE Regulations, 16th Edition on Isolation and Switching. AC-3 rated triple pole contactor with IP20 terminals and triple pole AC-3 rated switch disconnector with IP20 terminals fitted as standard. The disconnector has provision for up to 3 padlocks. The mushroom headed 'Stop' pushbutton is IP65 with the 'Start' pushbutton having an IP65 flush operator, both have IP20 terminals. Manufactured using readily available Eaton components which comply with the following specifications: isolator: IEC 943-3, pushbuttons: IEC 947-5-1, contactor: IEC 947-4-1. The enclosure is pre-wired to accept the Eaton Z00 or ZB thermal overloads which offer single phasing sensitivity to IEC 947-4. DOL starters comprise of an enclosure, switch disconnector, stop and start pushbuttons and a contactor.

Teid võib huvitada
DOL Starter 5.5kW 415Vac - Z00 overload
P.O.A.tk (ilma käibemaksuta)
Eaton DOL Starter, DOL, 4 kW, 400 V, IP55
€ 360,94tk (ilma käibemaksuta)

€ 299,62

€ 299,62 tk (ilma käibemaksuta)

€ 371,53

€ 371,53 tk (koos käibemaksuga)

Eaton DOL Starter, DOL, 5.5 kW, 400 V ac, IP55

€ 299,62

€ 299,62 tk (ilma käibemaksuta)

€ 371,53

€ 371,53 tk (koos käibemaksuga)

Eaton DOL Starter, DOL, 5.5 kW, 400 V ac, IP55

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Teid võib huvitada
DOL Starter 5.5kW 415Vac - Z00 overload
P.O.A.tk (ilma käibemaksuta)
Eaton DOL Starter, DOL, 4 kW, 400 V, IP55
€ 360,94tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Eaton

Power Rating

5.5 kW

Motor Starter Type

DOL

Voltage Rating

400 V ac

IP Rating

IP55

Number of Poles

3P

Motor Starter Functionality

Automatic

Additional Features

Disconnect Switch Included

Overall Length

184mm

Enclosure

Yes

Overall Width

184mm

Overall Depth

184mm

Päritoluriik

United Kingdom

Toote üksikasjad

D.O.L - Steel Enclosure

IP55 sheet steel enclosed starter complete with isolator for DOL applications to comply with IEE Regulations, 16th Edition on Isolation and Switching. AC-3 rated triple pole contactor with IP20 terminals and triple pole AC-3 rated switch disconnector with IP20 terminals fitted as standard. The disconnector has provision for up to 3 padlocks. The mushroom headed 'Stop' pushbutton is IP65 with the 'Start' pushbutton having an IP65 flush operator, both have IP20 terminals. Manufactured using readily available Eaton components which comply with the following specifications: isolator: IEC 943-3, pushbuttons: IEC 947-5-1, contactor: IEC 947-4-1. The enclosure is pre-wired to accept the Eaton Z00 or ZB thermal overloads which offer single phasing sensitivity to IEC 947-4. DOL starters comprise of an enclosure, switch disconnector, stop and start pushbuttons and a contactor.

Teid võib huvitada
DOL Starter 5.5kW 415Vac - Z00 overload
P.O.A.tk (ilma käibemaksuta)
Eaton DOL Starter, DOL, 4 kW, 400 V, IP55
€ 360,94tk (ilma käibemaksuta)