Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EatonPower Rating
4 kW
Motor Starter Type
DOL
Voltage Rating
230 V ac
IP Rating
IP55
Number of Poles
3P
Motor Starter Functionality
Automatic
Reversibility
Yes
Additional Features
Disconnect Switch Included
Overall Length
184mm
Enclosure
Yes
Overall Width
284mm
Overall Depth
184mm
Toote üksikasjad
Reversing D.O.L - Steel Enclosure
IP55 sheet steel (epoxy paint RAl 7032) enclosed starter complete with isolator for Reversing DOL applications to comply with IEE Regulations, 16th Edition on Isolation and Switching. AC-3 rated triple pole contactors with IP20 terminals and triple pole AC-3 rated switch disconnector with IP20 terminals fitted as standard. The disconnector has provision for up to 3 padlocks (locakble in the 'off' position). The mushroom headed 'Stop' pushbutton is IP65 with the 'Forward and Reverse' pushbuttons having an IP65 flush operator, both have IP20 terminals. Manufactured using readily available Moeller components which comply with the following specifications: isolator: IEC 943-3, pushbuttons: IEC 947-5-1, contactors: IEC 947-4-1. The enclosure is pre-wired to accept the Moeller Z00 or ZB thermal overloads which offer single phasing sensitivity to IEC 947-4. Reversing starters comprise of an enclosure, switch disconnector, stop, forward and reverse pushbuttons, two contactors and a mechanical interlock.
€ 680,00
€ 680,00 tk (ilma käibemaksuta)
€ 843,20
€ 843,20 tk (koos käibemaksuga)
1
€ 680,00
€ 680,00 tk (ilma käibemaksuta)
€ 843,20
€ 843,20 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EatonPower Rating
4 kW
Motor Starter Type
DOL
Voltage Rating
230 V ac
IP Rating
IP55
Number of Poles
3P
Motor Starter Functionality
Automatic
Reversibility
Yes
Additional Features
Disconnect Switch Included
Overall Length
184mm
Enclosure
Yes
Overall Width
284mm
Overall Depth
184mm
Toote üksikasjad
Reversing D.O.L - Steel Enclosure
IP55 sheet steel (epoxy paint RAl 7032) enclosed starter complete with isolator for Reversing DOL applications to comply with IEE Regulations, 16th Edition on Isolation and Switching. AC-3 rated triple pole contactors with IP20 terminals and triple pole AC-3 rated switch disconnector with IP20 terminals fitted as standard. The disconnector has provision for up to 3 padlocks (locakble in the 'off' position). The mushroom headed 'Stop' pushbutton is IP65 with the 'Forward and Reverse' pushbuttons having an IP65 flush operator, both have IP20 terminals. Manufactured using readily available Moeller components which comply with the following specifications: isolator: IEC 943-3, pushbuttons: IEC 947-5-1, contactors: IEC 947-4-1. The enclosure is pre-wired to accept the Moeller Z00 or ZB thermal overloads which offer single phasing sensitivity to IEC 947-4. Reversing starters comprise of an enclosure, switch disconnector, stop, forward and reverse pushbuttons, two contactors and a mechanical interlock.