Eaton Star Delta Starter, Star Delta, 15 kW, 400 V ac, IP65

RS tootekood: 528-7577Bränd: EatonTootja Part nr.: 118551 XSDP15/I(400V50HZ,440V60HZ)
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Eaton

Power Rating

15 kW

Motor Starter Type

Star Delta

Voltage Rating

400 V ac

IP Rating

IP65

Number of Poles

3P

Additional Features

Disconnect Switch Included

Overall Length

250mm

Enclosure

Yes

Overall Width

375mm

Overall Depth

150mm

Päritoluriik

United Kingdom

Toote üksikasjad

Star Delta - Insulated

Totally Insulated enclosed starter complete with isolator for Star Delta applications to comply with IEE Regulations, 16th Edition on Isolation and Switching.The polycarbonate enclosure is IP65 and fitted with AC-3 rated triple pole contactors, triple pole AC-3 rated switch disconnector and IP65 ’On’ and ’Off’ Pushbuttons, all of which have IP20 terminals. The disconnector has the provision for up to 3 padlocks.The enclosure is pre-wired to accept the ZB thermal overloads which offer single phasing sensitivity to IEC 947-4.

Lao andmed ajutiselt ei ole saadaval.

€ 1 075,00

€ 1 075,00 tk (ilma käibemaksuta)

€ 1 333,00

€ 1 333,00 tk (koos käibemaksuga)

Eaton Star Delta Starter, Star Delta, 15 kW, 400 V ac, IP65

€ 1 075,00

€ 1 075,00 tk (ilma käibemaksuta)

€ 1 333,00

€ 1 333,00 tk (koos käibemaksuga)

Eaton Star Delta Starter, Star Delta, 15 kW, 400 V ac, IP65
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Eaton

Power Rating

15 kW

Motor Starter Type

Star Delta

Voltage Rating

400 V ac

IP Rating

IP65

Number of Poles

3P

Additional Features

Disconnect Switch Included

Overall Length

250mm

Enclosure

Yes

Overall Width

375mm

Overall Depth

150mm

Päritoluriik

United Kingdom

Toote üksikasjad

Star Delta - Insulated

Totally Insulated enclosed starter complete with isolator for Star Delta applications to comply with IEE Regulations, 16th Edition on Isolation and Switching.The polycarbonate enclosure is IP65 and fitted with AC-3 rated triple pole contactors, triple pole AC-3 rated switch disconnector and IP65 ’On’ and ’Off’ Pushbuttons, all of which have IP20 terminals. The disconnector has the provision for up to 3 padlocks.The enclosure is pre-wired to accept the ZB thermal overloads which offer single phasing sensitivity to IEC 947-4.