Technical Document
Specifications
Brand
EatonPlate Type
Mounting Plate
Colour
Grey
Mounting Style
Screw Mount
Material
Steel
Country of Origin
Spain
Stock information temporarily unavailable.
€ 105.00
€ 105.00 Each (Exc. Vat)
€ 128.10
€ 128.10 Each (inc. VAT)
Eaton Grey Mounting Plate Steel Faceplates & Mounting Plates
1
€ 105.00
€ 105.00 Each (Exc. Vat)
€ 128.10
€ 128.10 Each (inc. VAT)
Eaton Grey Mounting Plate Steel Faceplates & Mounting Plates
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 105.00 |
5 - 9 | € 103.00 |
10+ | € 96.00 |
Technical Document
Specifications
Brand
EatonPlate Type
Mounting Plate
Colour
Grey
Mounting Style
Screw Mount
Material
Steel
Country of Origin
Spain