Technical Document
Specifications
Brand
EatonSwitch Operation
Maintained
Illuminated
No
Series
C22
Panel Cut Out Diameter
22.5mm
Mounting Type
Cable Mount
Contact Configuration
2 N/C
IP Rating
IP67, IP69K
Manufacturer Part No.
185612 C22-DR-X-K02-P62
Country of Origin
Germany
Stock information temporarily unavailable.
€ 60.50
€ 60.50 Each (Exc. Vat)
€ 73.81
€ 73.81 Each (inc. VAT)
Eaton C22 Series Push Button Switch, Maintained, Cable Mount, 22.5mm Cutout, 2 N/C, IP67, IP69K
1
€ 60.50
€ 60.50 Each (Exc. Vat)
€ 73.81
€ 73.81 Each (inc. VAT)
Eaton C22 Series Push Button Switch, Maintained, Cable Mount, 22.5mm Cutout, 2 N/C, IP67, IP69K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonSwitch Operation
Maintained
Illuminated
No
Series
C22
Panel Cut Out Diameter
22.5mm
Mounting Type
Cable Mount
Contact Configuration
2 N/C
IP Rating
IP67, IP69K
Manufacturer Part No.
185612 C22-DR-X-K02-P62
Country of Origin
Germany