Eaton C22 Series Push Button Switch, Maintained, Cable Mount, 22.5mm Cutout, 1 N/C, IP67, IP69K

RS Stock No.: 244-561Brand: EatonManufacturers Part No.: 185629 C22-DR-X-K01-P65
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Eaton

Switch Operation

Maintained

Illuminated

No

Series

C22

Panel Cut Out Diameter

22.5mm

Mounting Type

Cable Mount

Contact Configuration

1 N/C

IP Rating

IP67, IP69K

Manufacturer Part No.

185629 C22-DR-X-K01-P65

Country of Origin

Germany

Stock information temporarily unavailable.

€ 72.50

€ 72.50 Each (Exc. Vat)

€ 88.45

€ 88.45 Each (inc. VAT)

Eaton C22 Series Push Button Switch, Maintained, Cable Mount, 22.5mm Cutout, 1 N/C, IP67, IP69K

€ 72.50

€ 72.50 Each (Exc. Vat)

€ 88.45

€ 88.45 Each (inc. VAT)

Eaton C22 Series Push Button Switch, Maintained, Cable Mount, 22.5mm Cutout, 1 N/C, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Switch Operation

Maintained

Illuminated

No

Series

C22

Panel Cut Out Diameter

22.5mm

Mounting Type

Cable Mount

Contact Configuration

1 N/C

IP Rating

IP67, IP69K

Manufacturer Part No.

185629 C22-DR-X-K01-P65

Country of Origin

Germany