Technical Document
Specifications
Brand
EatonSwitch Operation
Maintained
Illuminated
No
Series
C30C
Panel Cut Out Diameter
30.5mm
Mounting Type
Cable Mount
Contact Configuration
1 N/C
IP Rating
IP67, IP69K
Manufacturer Part No.
185971 C30C-FDR-X-K01-P65
Country of Origin
Germany
Stock information temporarily unavailable.
€ 87.50
€ 87.50 Each (Exc. Vat)
€ 106.75
€ 106.75 Each (inc. VAT)
Eaton C30C Series Push Button Switch, Maintained, Cable Mount, 30.5mm Cutout, 1 N/C, IP67, IP69K
1
€ 87.50
€ 87.50 Each (Exc. Vat)
€ 106.75
€ 106.75 Each (inc. VAT)
Eaton C30C Series Push Button Switch, Maintained, Cable Mount, 30.5mm Cutout, 1 N/C, IP67, IP69K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonSwitch Operation
Maintained
Illuminated
No
Series
C30C
Panel Cut Out Diameter
30.5mm
Mounting Type
Cable Mount
Contact Configuration
1 N/C
IP Rating
IP67, IP69K
Manufacturer Part No.
185971 C30C-FDR-X-K01-P65
Country of Origin
Germany