Eaton Contactor, 24 → 27 V dc Coil, 3-Pole, 18 A, 7.5 kW, 3NO, 400 V ac

RS tootekood: 187-5345Bränd: EatonTootja Part nr.: 191710 DILMS17-23(RDC24)Distrelec Article No.: 30408881
brand-logo
Kuva kõik kategoorias Kontaktorid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Eaton

Coil Voltage

24 → 27 V dc

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

18 A

Power Rating

7.5 kW

Function

Safety

Normal State Configuration

3NO

Auxiliary Contact Configuration

2NO + 3NC

Number Of Auxiliary Contacts

5

Terminal Type

Screw

Length

56mm

Width

138mm

Depth

85mm

Pole and Throw Configuration

3P

Control Voltage

24 V

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Päritoluriik

Romania

Toote üksikasjad

Eaton DLIMS Series Safety Contactors

The DILMS series of safety contactors from Eaton offer reliable switching in safety-related device applications.

As standard, all versions of the DILMS safety contactor are equipped with a top-mounted auxiliary contact, to stop tampering and prevent manual actuation this is non-detachable. For added safety, this contactor has integrated mirror contacts and interlocking opposite contacts.

With a built-in inspection window placed immediately above the switch position indicator, it's easy to monitor the operating status of your control systems at all times. This contactor has a yellow cover to allow for fast and efficient identification of your safety devices. The dependable design of this contactor provides the perfect solution for the protection of your devices from manual activation.

Available in four sizes the DILMS range of contactors cover a power range between 7 and 150 A. This series also features the DILAS safety relays which are available in three different coil voltages to complete your safety system.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 184,35

€ 184,35 tk (ilma käibemaksuta)

€ 228,59

€ 228,59 tk (koos käibemaksuga)

Eaton Contactor, 24 → 27 V dc Coil, 3-Pole, 18 A, 7.5 kW, 3NO, 400 V ac

€ 184,35

€ 184,35 tk (ilma käibemaksuta)

€ 228,59

€ 228,59 tk (koos käibemaksuga)

Eaton Contactor, 24 → 27 V dc Coil, 3-Pole, 18 A, 7.5 kW, 3NO, 400 V ac
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Eaton

Coil Voltage

24 → 27 V dc

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

18 A

Power Rating

7.5 kW

Function

Safety

Normal State Configuration

3NO

Auxiliary Contact Configuration

2NO + 3NC

Number Of Auxiliary Contacts

5

Terminal Type

Screw

Length

56mm

Width

138mm

Depth

85mm

Pole and Throw Configuration

3P

Control Voltage

24 V

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Päritoluriik

Romania

Toote üksikasjad

Eaton DLIMS Series Safety Contactors

The DILMS series of safety contactors from Eaton offer reliable switching in safety-related device applications.

As standard, all versions of the DILMS safety contactor are equipped with a top-mounted auxiliary contact, to stop tampering and prevent manual actuation this is non-detachable. For added safety, this contactor has integrated mirror contacts and interlocking opposite contacts.

With a built-in inspection window placed immediately above the switch position indicator, it's easy to monitor the operating status of your control systems at all times. This contactor has a yellow cover to allow for fast and efficient identification of your safety devices. The dependable design of this contactor provides the perfect solution for the protection of your devices from manual activation.

Available in four sizes the DILMS range of contactors cover a power range between 7 and 150 A. This series also features the DILAS safety relays which are available in three different coil voltages to complete your safety system.

Teid võib huvitada