xEnergy Series Steel Wall Mounting Bracket for Use with Ci Insulated Enclosure, 50 x 95 x 875mm

RS Stock No.: 252-748Brand: EatonManufacturers Part No.: 193452 W6/12-CI
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Brand

Eaton

Type

Wall Mounting Bracket

Length

875mm

For Use With

Ci Insulated Enclosure

Width

95mm

Material

Steel

Dimensions

50 x 95 x 875mm

Series

xEnergy

Country of Origin

Romania

Stock information temporarily unavailable.

€ 36.60

€ 36.60 Each (Exc. Vat)

€ 44.65

€ 44.65 Each (inc. VAT)

xEnergy Series Steel Wall Mounting Bracket for Use with Ci Insulated Enclosure, 50 x 95 x 875mm

€ 36.60

€ 36.60 Each (Exc. Vat)

€ 44.65

€ 44.65 Each (inc. VAT)

xEnergy Series Steel Wall Mounting Bracket for Use with Ci Insulated Enclosure, 50 x 95 x 875mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Type

Wall Mounting Bracket

Length

875mm

For Use With

Ci Insulated Enclosure

Width

95mm

Material

Steel

Dimensions

50 x 95 x 875mm

Series

xEnergy

Country of Origin

Romania