Eaton Inductive Threaded Barrel Proximity Sensor, M12, NPN NO, 48 V

RS Stock No.: 251-204Brand: EatonManufacturers Part No.: 197680 E57G-12SNN2-Q
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

M12

Supply Voltage

48 V

IP Rating

IP67

Length

68.7mm

Mounting Type

Flush

Shielding

Shielded

Switching Frequency

2 kHz

Switching Current

100 mA

Country of Origin

Mexico

€ 30.28

€ 30.28 Each (Exc. Vat)

€ 37.55

€ 37.55 Each (inc. VAT)

Eaton Inductive Threaded Barrel Proximity Sensor, M12, NPN NO, 48 V

€ 30.28

€ 30.28 Each (Exc. Vat)

€ 37.55

€ 37.55 Each (inc. VAT)

Eaton Inductive Threaded Barrel Proximity Sensor, M12, NPN NO, 48 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

M12

Supply Voltage

48 V

IP Rating

IP67

Length

68.7mm

Mounting Type

Flush

Shielding

Shielded

Switching Frequency

2 kHz

Switching Current

100 mA

Country of Origin

Mexico