Technical Document
Specifications
Brand
EatonThread Size
M18
Sensor Technology
Inductive
Body Style
Threaded Barrel
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
M12
Supply Voltage
48 V
IP Rating
IP67
Length
69.2mm
Mounting Type
Flush
Shielding
Shielded
Switching Frequency
300 Hz
Switching Current
100 mA
Country of Origin
Mexico
€ 34.74
€ 34.74 Each (Exc. Vat)
€ 43.08
€ 43.08 Each (inc. VAT)
1
€ 34.74
€ 34.74 Each (Exc. Vat)
€ 43.08
€ 43.08 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EatonThread Size
M18
Sensor Technology
Inductive
Body Style
Threaded Barrel
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
M12
Supply Voltage
48 V
IP Rating
IP67
Length
69.2mm
Mounting Type
Flush
Shielding
Shielded
Switching Frequency
300 Hz
Switching Current
100 mA
Country of Origin
Mexico
