Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton 6 Pole Surface Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65

RS tootekood: 269-9715Bränd: EatonTootja Part nr.: 207209 T3-3-8342/I2/SVB-SW
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Eaton

Number of Poles

6

Maximum Current

32A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

15kW

Voltage Rating

690V

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Black

Series

T3

Auxiliary Contacts Available

No

Model Number

T3-3-8342/I2/SVB-SW

Normal State Configuration

3NO

Enclosed/Not Enclosed

Enclosed

Switch Rating

32A

Length

181mm

Width

100mm

Depth

181mm

Terminal Type

Screw

Throw Configuration

Single

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Päritoluriik

United Kingdom

Lao andmed ajutiselt ei ole saadaval.

€ 140,00

€ 140,00 tk (ilma käibemaksuta)

€ 170,80

€ 170,80 tk (koos käibemaksuga)

Eaton 6 Pole Surface Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65

€ 140,00

€ 140,00 tk (ilma käibemaksuta)

€ 170,80

€ 170,80 tk (koos käibemaksuga)

Eaton 6 Pole Surface Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Eaton

Number of Poles

6

Maximum Current

32A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

15kW

Voltage Rating

690V

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Black

Series

T3

Auxiliary Contacts Available

No

Model Number

T3-3-8342/I2/SVB-SW

Normal State Configuration

3NO

Enclosed/Not Enclosed

Enclosed

Switch Rating

32A

Length

181mm

Width

100mm

Depth

181mm

Terminal Type

Screw

Throw Configuration

Single

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Päritoluriik

United Kingdom