Eaton 3P Pole Isolator Switch - 32A Maximum Current, 18.5kW Power Rating, IP65

RS Stock No.: 330-7859Brand: EatonManufacturers Part No.: 207320 P1-32/I2
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

3P

Maximum Current

32A

IP Rating

IP65

Power Rating

18.5kW

Voltage Rating

240 V dc, 690V ac

Electrical Phase

3

Handle Colour

Black

Switch Rating

6000V ac

Length

180mm

Width

100mm

Depth

107mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Throw Configuration

Single

Maximum Operating Temperature

+40°C

Country of Origin

United Kingdom

Product details

Enclosed Switches

Thermoplastic surface mounting enclosure with M25 cable entries
Metric cable glands can be fitted
Ingress protection to IP65 (IP54 with cable fitted)
Two or three-position rotary switches: Changeover without OFF, Changeover with OFF, ON/OFF
M20 on 20A switches/M25 on 25A and 32A/M20, M25 or M32 on 63 and 100A
All have switching categories of AC3; AC15; AC21A; AC23A (Except: 330-8098 – AC1; AC3; AC15; AC21A; AC23A)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 84.50

€ 84.50 Each (Exc. Vat)

€ 104.78

€ 104.78 Each (inc. VAT)

Eaton 3P Pole Isolator Switch - 32A Maximum Current, 18.5kW Power Rating, IP65

€ 84.50

€ 84.50 Each (Exc. Vat)

€ 104.78

€ 104.78 Each (inc. VAT)

Eaton 3P Pole Isolator Switch - 32A Maximum Current, 18.5kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Eaton

Number of Poles

3P

Maximum Current

32A

IP Rating

IP65

Power Rating

18.5kW

Voltage Rating

240 V dc, 690V ac

Electrical Phase

3

Handle Colour

Black

Switch Rating

6000V ac

Length

180mm

Width

100mm

Depth

107mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Throw Configuration

Single

Maximum Operating Temperature

+40°C

Country of Origin

United Kingdom

Product details

Enclosed Switches

Thermoplastic surface mounting enclosure with M25 cable entries
Metric cable glands can be fitted
Ingress protection to IP65 (IP54 with cable fitted)
Two or three-position rotary switches: Changeover without OFF, Changeover with OFF, ON/OFF
M20 on 20A switches/M25 on 25A and 32A/M20, M25 or M32 on 63 and 100A
All have switching categories of AC3; AC15; AC21A; AC23A (Except: 330-8098 – AC1; AC3; AC15; AC21A; AC23A)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more