Eaton White Pilot Light Head, 22.5mm Cutout M22 Series

RS tootekood: 847-5187Bränd: EatonTootja Part nr.: 216771 M22-L-W
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Eaton

Series

M22

Cutout Diameter

22.5mm

Pilot Light Colour

White

Pilot Light Shape

Round

Pilot Light Material

Plastic

IP Rating

IP69K

Mounting Type

Flush Mount

Päritoluriik

Germany

Toote üksikasjad

Eaton M22 Series Push Button and Pilot Lights

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business

The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.

Teid võib huvitada
Eaton White Indicator, 22.5mm Cutout M22 Series
€ 8,432tk (pakis 10) (ilma käibemaksuta)
Cooper Bussmann Screw Mount Fuse Block
€ 0,56tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 8,20

€ 8,20 tk (ilma käibemaksuta)

€ 10,17

€ 10,17 tk (koos käibemaksuga)

Eaton White Pilot Light Head, 22.5mm Cutout M22 Series

€ 8,20

€ 8,20 tk (ilma käibemaksuta)

€ 10,17

€ 10,17 tk (koos käibemaksuga)

Eaton White Pilot Light Head, 22.5mm Cutout M22 Series
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
Eaton White Indicator, 22.5mm Cutout M22 Series
€ 8,432tk (pakis 10) (ilma käibemaksuta)
Cooper Bussmann Screw Mount Fuse Block
€ 0,56tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Eaton

Series

M22

Cutout Diameter

22.5mm

Pilot Light Colour

White

Pilot Light Shape

Round

Pilot Light Material

Plastic

IP Rating

IP69K

Mounting Type

Flush Mount

Päritoluriik

Germany

Toote üksikasjad

Eaton M22 Series Push Button and Pilot Lights

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business

The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.

Teid võib huvitada
Eaton White Indicator, 22.5mm Cutout M22 Series
€ 8,432tk (pakis 10) (ilma käibemaksuta)
Cooper Bussmann Screw Mount Fuse Block
€ 0,56tk (ilma käibemaksuta)