Technical Document
Specifications
Brand
EatonNumber of Poles
3+N
Current Rating
500mA
Tripping Characteristics
Type C
Range
xEffect
Mounting Style
DIN Rail Mount
Model Number
FAZ6-C0.5/3N
Country of Origin
Romania
Stock information temporarily unavailable.
€ 136.00
€ 136.00 Each (Exc. Vat)
€ 165.92
€ 165.92 Each (inc. VAT)
Eaton xEffect MCB, 3+N, 500mA Curve C
1
€ 136.00
€ 136.00 Each (Exc. Vat)
€ 165.92
€ 165.92 Each (inc. VAT)
Eaton xEffect MCB, 3+N, 500mA Curve C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonNumber of Poles
3+N
Current Rating
500mA
Tripping Characteristics
Type C
Range
xEffect
Mounting Style
DIN Rail Mount
Model Number
FAZ6-C0.5/3N
Country of Origin
Romania