Eaton xPole MCB, 3P, 1A Curve C, 48V DC, 10 kA Breaking Capacity

RS tootekood: 864-4383Bränd: EatonTootja Part nr.: 242459 PLSM-C1/3-MW
brand-logo
Kuva kõik kategoorias MCBs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Eaton

Number of Poles

3P

Current Rating

1A

Tripping Characteristics

Type C

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

xPole

Series

Eaton Moeller

Circuit Breaker Type

MCB

Width

80mm

Length

52.5mm

Mounting Style

DIN Rail Mount

Depth

75mm

Toote üksikasjad

PLSM MW Series, C Characteristic, 3 Pole

Versatile, safe and high-quality miniature circuit breakers for commercial and residential applications

Moeller — circuit breaker

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 284,00

€ 284,00 tk (ilma käibemaksuta)

€ 346,48

€ 346,48 tk (koos käibemaksuga)

Eaton xPole MCB, 3P, 1A Curve C, 48V DC, 10 kA Breaking Capacity

€ 284,00

€ 284,00 tk (ilma käibemaksuta)

€ 346,48

€ 346,48 tk (koos käibemaksuga)

Eaton xPole MCB, 3P, 1A Curve C, 48V DC, 10 kA Breaking Capacity
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 284,00
10 - 14€ 270,00
15+€ 251,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Eaton

Number of Poles

3P

Current Rating

1A

Tripping Characteristics

Type C

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

xPole

Series

Eaton Moeller

Circuit Breaker Type

MCB

Width

80mm

Length

52.5mm

Mounting Style

DIN Rail Mount

Depth

75mm

Toote üksikasjad

PLSM MW Series, C Characteristic, 3 Pole

Versatile, safe and high-quality miniature circuit breakers for commercial and residential applications

Moeller — circuit breaker

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada