Eaton, xEnergy MCCB 3P 100A, Breaking Capacity 50 kA, Fixed Mount

RS tootekood: 537-5567Bränd: EatonTootja Part nr.: 259122 NZMN2-VE100
brand-logo
Kuva kõik kategoorias MCCBs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Eaton

Range

xEnergy

Number of Poles

3

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

50 kA

Rated AC Voltage

690V

Rated DC Voltage

750V

Mounting Style

Fixed

Length

105mm

Width

184mm

Depth

149mm

Circuit Breaker Type

MCCB

Päritoluriik

Germany

Toote üksikasjad

EATON MCCBs - NZM2 Series

MCCBs, otherwise known as molded case circuit breakers, are devices that offer protection to motors, transformers, generators, and other equipment or systems. The NZM2 range from EATON offers compact breakers with 4 frame sizes and multiple installation and connection options. Available with thermal-magnetic and electronic tripping technology, they feature adjustable time selectivity and earth fault protection. With the option of on-board diagnostics and data logging on some models, for monitoring of critical circuits without the need for additional hardware. Discrete relay outputs available for high load warnings at 70%, 100% and 120%.

EATON's NZM range also features circuit breaker accessories, and IEC switch disconnectors offering a broad portfolio of products.

Standards

IEC/EN 60204; IEC/EN 60947; VDE 0660

Lao andmed ajutiselt ei ole saadaval.

€ 895,00

€ 895,00 tk (ilma käibemaksuta)

€ 1 109,80

€ 1 109,80 tk (koos käibemaksuga)

Eaton, xEnergy MCCB 3P 100A, Breaking Capacity 50 kA, Fixed Mount

€ 895,00

€ 895,00 tk (ilma käibemaksuta)

€ 1 109,80

€ 1 109,80 tk (koos käibemaksuga)

Eaton, xEnergy MCCB 3P 100A, Breaking Capacity 50 kA, Fixed Mount
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Eaton

Range

xEnergy

Number of Poles

3

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

50 kA

Rated AC Voltage

690V

Rated DC Voltage

750V

Mounting Style

Fixed

Length

105mm

Width

184mm

Depth

149mm

Circuit Breaker Type

MCCB

Päritoluriik

Germany

Toote üksikasjad

EATON MCCBs - NZM2 Series

MCCBs, otherwise known as molded case circuit breakers, are devices that offer protection to motors, transformers, generators, and other equipment or systems. The NZM2 range from EATON offers compact breakers with 4 frame sizes and multiple installation and connection options. Available with thermal-magnetic and electronic tripping technology, they feature adjustable time selectivity and earth fault protection. With the option of on-board diagnostics and data logging on some models, for monitoring of critical circuits without the need for additional hardware. Discrete relay outputs available for high load warnings at 70%, 100% and 120%.

EATON's NZM range also features circuit breaker accessories, and IEC switch disconnectors offering a broad portfolio of products.

Standards

IEC/EN 60204; IEC/EN 60947; VDE 0660