Eaton xStart Contactor, 230 V ac Coil, 3-Pole, 17 A, 7.5 kW, 3NO, 400 V ac

RS tootekood: 493-0214Bränd: EatonTootja Part nr.: 277004 DILM17-10(230V50HZ,240V60HZ)
brand-logo
Kuva kõik kategoorias Kontaktorid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Eaton

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

17 A

Range

xStart

Power Rating

7.5 kW

Function

Reversing

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NO

Terminal Type

Screw

Length

85mm

Width

56mm

Depth

138mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Control Voltage

230 V, 240 V

Maximum Operating Temperature

+40°C

Päritoluriik

Romania

Toote üksikasjad

EATON 3 phase DILM Series Contactors

High operational reliability with a long lifespan, the DILM series of contactors from the xStart system are ideal for AC-4 jogging, ensuring continual operation for busy environments. This generation of modular components benefit from technology advances for motor switching and control. A series of extremely durable and interference immune, DILM contactors also handle all demands when used in conjunction with PLCs. The AC and DC components in this series from EATON offer 3 pole contactors up to 170 A AC-3 at 400 V and 4 pole contactors up to 200 A AC-1.

Teid võib huvitada
Min contactor,7.5kW 15.5A 240Vac coil
P.O.A.tk (ilma käibemaksuta)
Contactor,DIL,3P,230V,7.5kW
P.O.A.tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 76,85

€ 76,85 tk (ilma käibemaksuta)

€ 95,29

€ 95,29 tk (koos käibemaksuga)

Eaton xStart Contactor, 230 V ac Coil, 3-Pole, 17 A, 7.5 kW, 3NO, 400 V ac

€ 76,85

€ 76,85 tk (ilma käibemaksuta)

€ 95,29

€ 95,29 tk (koos käibemaksuga)

Eaton xStart Contactor, 230 V ac Coil, 3-Pole, 17 A, 7.5 kW, 3NO, 400 V ac
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
Min contactor,7.5kW 15.5A 240Vac coil
P.O.A.tk (ilma käibemaksuta)
Contactor,DIL,3P,230V,7.5kW
P.O.A.tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Eaton

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

17 A

Range

xStart

Power Rating

7.5 kW

Function

Reversing

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NO

Terminal Type

Screw

Length

85mm

Width

56mm

Depth

138mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Control Voltage

230 V, 240 V

Maximum Operating Temperature

+40°C

Päritoluriik

Romania

Toote üksikasjad

EATON 3 phase DILM Series Contactors

High operational reliability with a long lifespan, the DILM series of contactors from the xStart system are ideal for AC-4 jogging, ensuring continual operation for busy environments. This generation of modular components benefit from technology advances for motor switching and control. A series of extremely durable and interference immune, DILM contactors also handle all demands when used in conjunction with PLCs. The AC and DC components in this series from EATON offer 3 pole contactors up to 170 A AC-3 at 400 V and 4 pole contactors up to 200 A AC-1.

Teid võib huvitada
Min contactor,7.5kW 15.5A 240Vac coil
P.O.A.tk (ilma käibemaksuta)
Contactor,DIL,3P,230V,7.5kW
P.O.A.tk (ilma käibemaksuta)