Eaton 315A Bolted Tag Fuse, MMT, 500 V dc, 690V ac, 85mm

RS Stock No.: 182-1497Brand: EatonManufacturers Part No.: 315MMT
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

315A

Fuse Size

MMT

Voltage Rating

500 V dc, 690V ac

Fuse Standard

BS 88, IEC 60269

Fixing Centres

85mm

Application Category

aR

Tag Width

25.4mm

Fuse Speed

T

Overall Length

113mm

Tag Type

Bolted

Body Diameter

38mm

Body Length

50mm

Tag Orientation

Centred

Fuse Dimensions

38 x 50mm

Country of Origin

India

Stock information temporarily unavailable.

€ 131.00

€ 131.00 Each (Exc. Vat)

€ 159.82

€ 159.82 Each (inc. VAT)

Eaton 315A Bolted Tag Fuse, MMT, 500 V dc, 690V ac, 85mm

€ 131.00

€ 131.00 Each (Exc. Vat)

€ 159.82

€ 159.82 Each (inc. VAT)

Eaton 315A Bolted Tag Fuse, MMT, 500 V dc, 690V ac, 85mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

315A

Fuse Size

MMT

Voltage Rating

500 V dc, 690V ac

Fuse Standard

BS 88, IEC 60269

Fixing Centres

85mm

Application Category

aR

Tag Width

25.4mm

Fuse Speed

T

Overall Length

113mm

Tag Type

Bolted

Body Diameter

38mm

Body Length

50mm

Tag Orientation

Centred

Fuse Dimensions

38 x 50mm

Country of Origin

India