Technical Document
Specifications
Brand
EatonCurrent Rating
400A
Fuse Size
NH3
Voltage Rating
690V ac
Fuse Standard
DIN 43620, IEC 60269
Application Category
gG
Overall Length
150mm
Body Length
76mm
Body Width
71.2mm
Body Height
68.7mm
Fuse Dimensions
76 x 71.2 x 68.7mm
Country of Origin
India
Stock information temporarily unavailable.
€ 82.00
€ 82.00 1 Box of 3 (Exc. Vat)
€ 100.04
€ 100.04 1 Box of 3 (inc. VAT)
Eaton 400A NH Fuse, NH3, 690V ac
1
€ 82.00
€ 82.00 1 Box of 3 (Exc. Vat)
€ 100.04
€ 100.04 1 Box of 3 (inc. VAT)
Eaton 400A NH Fuse, NH3, 690V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonCurrent Rating
400A
Fuse Size
NH3
Voltage Rating
690V ac
Fuse Standard
DIN 43620, IEC 60269
Application Category
gG
Overall Length
150mm
Body Length
76mm
Body Width
71.2mm
Body Height
68.7mm
Fuse Dimensions
76 x 71.2 x 68.7mm
Country of Origin
India