Technical Document
Specifications
Brand
EatonCurrent Rating
40A
Fuse Size
NH000
Voltage Rating
690V ac
Fuse Standard
DIN 43620-1, DIN 43620-3, IEC 60269-2
Application Category
gG - gL
Tag Width
6mm
High Rupture Capacity
Yes
Overall Length
78.5mm
Body Length
54mm
Body Width
21mm
Body Height
41mm
Series
Eaton Bussmann
Country of Origin
India
Product details
Bussmann NH Fuses Type gG/gL, Size 000
Bussmann NH fuses are square bodied industrial fuses that are suitable for a wide range of applications. Designed with a Steatite insulator and corrosion resistant aluminium end plates Bussmann NH fuses are ideal protection when used in conjunction with DIN rail fuse holders.
High breaking capacity
Dual Indication
€ 140.00
€ 5.60 Each (Supplied in a Box) (Exc. Vat)
€ 173.60
€ 6.94 Each (Supplied in a Box) (inc. VAT)
Production pack (Box)
25
€ 140.00
€ 5.60 Each (Supplied in a Box) (Exc. Vat)
€ 173.60
€ 6.94 Each (Supplied in a Box) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Box)
25
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
25 - 99 | € 5.60 |
100 - 249 | € 4.70 |
250 - 499 | € 4.10 |
500+ | € 3.80 |
Technical Document
Specifications
Brand
EatonCurrent Rating
40A
Fuse Size
NH000
Voltage Rating
690V ac
Fuse Standard
DIN 43620-1, DIN 43620-3, IEC 60269-2
Application Category
gG - gL
Tag Width
6mm
High Rupture Capacity
Yes
Overall Length
78.5mm
Body Length
54mm
Body Width
21mm
Body Height
41mm
Series
Eaton Bussmann
Country of Origin
India
Product details
Bussmann NH Fuses Type gG/gL, Size 000
Bussmann NH fuses are square bodied industrial fuses that are suitable for a wide range of applications. Designed with a Steatite insulator and corrosion resistant aluminium end plates Bussmann NH fuses are ideal protection when used in conjunction with DIN rail fuse holders.
High breaking capacity
Dual Indication