Eaton Series Red Beacon, 3 → 20 V dc, 5 → 30 V dc, Wall Mount, LED Bulb, IP23

RS tootekood: 180-604Bränd: EatonTootja Part nr.: 600111FULL-0008
brand-logo
Kuva kõik kategoorias Majakad

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Eaton

Supply Voltage

3 → 20 V dc, 5 → 30 V dc

Lens Colour

Red

Mounting Style

Wall Mount

Bulb Type

LED

Current Type

DC

Current Consumption

6mA

Housing Colour

White

Lamp Included

Yes

Series

Fulleon, LED Remote Indicator

Height

48mm

IP Rating

IP23

Base Length

87mm

Base Width

87mm

Maximum Temperature

+60°C

Special Features

BS5839

Model Number

REM/C LED INDICATOR CONTINUOUS 24V

Minimum Temperature

-20°C

Päritoluriik

United Kingdom

Toote üksikasjad

LED Remote Indicator

Versatile compact units, compatible with the majority of detectors to provide convenient remote indication of operation. These indicators have many applications where a warning has to be provided.

Teid võib huvitada
Eaton Series Red Buzzer Beacon, 5 → 30 V dc, IP23
€ 25,50tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 13,21

€ 13,21 tk (ilma käibemaksuta)

€ 16,12

€ 16,12 tk (koos käibemaksuga)

Eaton Series Red Beacon, 3 → 20 V dc, 5 → 30 V dc, Wall Mount, LED Bulb, IP23

€ 13,21

€ 13,21 tk (ilma käibemaksuta)

€ 16,12

€ 16,12 tk (koos käibemaksuga)

Eaton Series Red Beacon, 3 → 20 V dc, 5 → 30 V dc, Wall Mount, LED Bulb, IP23
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
Eaton Series Red Buzzer Beacon, 5 → 30 V dc, IP23
€ 25,50tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Eaton

Supply Voltage

3 → 20 V dc, 5 → 30 V dc

Lens Colour

Red

Mounting Style

Wall Mount

Bulb Type

LED

Current Type

DC

Current Consumption

6mA

Housing Colour

White

Lamp Included

Yes

Series

Fulleon, LED Remote Indicator

Height

48mm

IP Rating

IP23

Base Length

87mm

Base Width

87mm

Maximum Temperature

+60°C

Special Features

BS5839

Model Number

REM/C LED INDICATOR CONTINUOUS 24V

Minimum Temperature

-20°C

Päritoluriik

United Kingdom

Toote üksikasjad

LED Remote Indicator

Versatile compact units, compatible with the majority of detectors to provide convenient remote indication of operation. These indicators have many applications where a warning has to be provided.

Teid võib huvitada
Eaton Series Red Buzzer Beacon, 5 → 30 V dc, IP23
€ 25,50tk (ilma käibemaksuta)