Eaton Blue Sounder Beacon, 9 → 15 V dc, Wall Mount, 100dB at 1 Metre

RS Stock No.: 190-5669Brand: EatonManufacturers Part No.: 640220FULL-0043X
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Eaton

Supply Voltage

9 → 15 V dc

Lens Colour

Blue

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

100dB

Bulb Type

Xenon

Housing Colour

White

Minimum Decibel

101dB

Maximum Decibel

103dB

Number Of Tones

5

Housing Material

ABS

Special Features

EN54-3

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Distrelec Product Id

30396453

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 75.71

€ 75.71 Each (Exc. Vat)

€ 92.37

€ 92.37 Each (inc. VAT)

Eaton Blue Sounder Beacon, 9 → 15 V dc, Wall Mount, 100dB at 1 Metre

€ 75.71

€ 75.71 Each (Exc. Vat)

€ 92.37

€ 92.37 Each (inc. VAT)

Eaton Blue Sounder Beacon, 9 → 15 V dc, Wall Mount, 100dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Supply Voltage

9 → 15 V dc

Lens Colour

Blue

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

100dB

Bulb Type

Xenon

Housing Colour

White

Minimum Decibel

101dB

Maximum Decibel

103dB

Number Of Tones

5

Housing Material

ABS

Special Features

EN54-3

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Distrelec Product Id

30396453

Country of Origin

United Kingdom