Eaton 6P Pole Surface Mount Isolator Switch - 20A Maximum Current, 13kW Power Rating, IP65

RS tootekood: 629-2047Bränd: EatonTootja Part nr.: 70023661 T0-4-15682/I1H/SVB(RS629-2047)
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Eaton

Number of Poles

6P

Maximum Current

20A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

13kW

Voltage Rating

400V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Model Number

T0-4-15682/I1H/SVB

Auxiliary Contacts Available

Yes

Normal State Configuration

NO/NC

Enclosed/Not Enclosed

Enclosed

Switch Rating

20A

Length

150mm

Width

84mm

Depth

150mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Päritoluriik

United Kingdom

Toote üksikasjad

Eaton Enclosed Isolator Switch

Eaton's isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.

Lao andmed ajutiselt ei ole saadaval.

€ 93,50

€ 93,50 1 pakk 1 tk (ilma käibemaksuta)

€ 115,94

€ 115,94 1 pakk 1 tk (koos käibemaksuga)

Eaton 6P Pole Surface Mount Isolator Switch - 20A Maximum Current, 13kW Power Rating, IP65

€ 93,50

€ 93,50 1 pakk 1 tk (ilma käibemaksuta)

€ 115,94

€ 115,94 1 pakk 1 tk (koos käibemaksuga)

Eaton 6P Pole Surface Mount Isolator Switch - 20A Maximum Current, 13kW Power Rating, IP65
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Eaton

Number of Poles

6P

Maximum Current

20A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

13kW

Voltage Rating

400V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Model Number

T0-4-15682/I1H/SVB

Auxiliary Contacts Available

Yes

Normal State Configuration

NO/NC

Enclosed/Not Enclosed

Enclosed

Switch Rating

20A

Length

150mm

Width

84mm

Depth

150mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Päritoluriik

United Kingdom

Toote üksikasjad

Eaton Enclosed Isolator Switch

Eaton's isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.