Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EatonPilot Light Type
Pilot Light Complete Unit
Voltage Rating
12 → 30V ac/dc
Range
Eaton Moeller
Pilot Light Colour
Yellow
Cutout Diameter
22mm
Lamp Type
LED
Series
RMQ Titan M22
Mounting Type
Flush Mount, Rear, Surface Mount
IP Rating
IP69K
Current Rating
8 → 15mA
Pilot Light Shape
Round
Pilot Light Material
Plastic
Päritoluriik
Germany
Toote üksikasjad
Eaton M22 Series Push Button and Pilot Lights
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business
"Choice of colours complete with fixing adaptor and LED element
Two voltages available
22mm pushbutton assembly"
Approvals
UL, CSA.
Standards
IEC/EN60947.
€ 24,40
€ 24,40 tk (ilma käibemaksuta)
€ 30,26
€ 30,26 tk (koos käibemaksuga)
1
€ 24,40
€ 24,40 tk (ilma käibemaksuta)
€ 30,26
€ 30,26 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EatonPilot Light Type
Pilot Light Complete Unit
Voltage Rating
12 → 30V ac/dc
Range
Eaton Moeller
Pilot Light Colour
Yellow
Cutout Diameter
22mm
Lamp Type
LED
Series
RMQ Titan M22
Mounting Type
Flush Mount, Rear, Surface Mount
IP Rating
IP69K
Current Rating
8 → 15mA
Pilot Light Shape
Round
Pilot Light Material
Plastic
Päritoluriik
Germany
Toote üksikasjad
Eaton M22 Series Push Button and Pilot Lights
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business
"Choice of colours complete with fixing adaptor and LED element
Two voltages available
22mm pushbutton assembly"
Approvals
UL, CSA.
Standards
IEC/EN60947.