Eaton, 74 Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±20% Wire-Wound 3.67A Idc

RS tootekood: 161-7638Bränd: EatonTootja Part nr.: DR74-6R8-R
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Eaton

Inductance

6.8 μH

Maximum dc Current

3.67A

Package/Case

74

Length

7.6mm

Depth

7.6mm

Height

4.35mm

Dimensions

7.6 x 7.6 x 4.35mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

41.8mΩ

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Päritoluriik

China

Toote üksikasjad

DR73/74/125/127 Series Magnetically Shielded Wire Wound Chokes

Cooper Bussmann Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 675,40

€ 0,614 tk (rullis 1100) (ilma käibemaksuta)

€ 837,50

€ 0,761 tk (rullis 1100) (koos käibemaksuga)

Eaton, 74 Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±20% Wire-Wound 3.67A Idc

€ 675,40

€ 0,614 tk (rullis 1100) (ilma käibemaksuta)

€ 837,50

€ 0,761 tk (rullis 1100) (koos käibemaksuga)

Eaton, 74 Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±20% Wire-Wound 3.67A Idc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Eaton

Inductance

6.8 μH

Maximum dc Current

3.67A

Package/Case

74

Length

7.6mm

Depth

7.6mm

Height

4.35mm

Dimensions

7.6 x 7.6 x 4.35mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

41.8mΩ

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Päritoluriik

China

Toote üksikasjad

DR73/74/125/127 Series Magnetically Shielded Wire Wound Chokes

Cooper Bussmann Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more