Technical Document
Specifications
Brand
EatonAccessory Type
Sounder Base
Colour
White
For Use With
EN54 System
IP Rating
IP21
Voltage Rating
35 V dc
Dimensions
115 mm
Special Features
BS5839
Stock information temporarily unavailable.
€ 38.88
€ 38.88 Each (Exc. Vat)
€ 47.43
€ 47.43 Each (inc. VAT)
Eaton IP21 Rated White Sounder Base for use with EN54 System 35 V dc
1
€ 38.88
€ 38.88 Each (Exc. Vat)
€ 47.43
€ 47.43 Each (inc. VAT)
Eaton IP21 Rated White Sounder Base for use with EN54 System 35 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonAccessory Type
Sounder Base
Colour
White
For Use With
EN54 System
IP Rating
IP21
Voltage Rating
35 V dc
Dimensions
115 mm
Special Features
BS5839