Eaton IP66 Black Cable Mount 2P + E Power Connector Plug, Socket ATEX, Rated At 16A, 130 V

RS Stock No.: 377-7337Brand: EatonManufacturers Part No.: GHG5113304R0001Distrelec Article No.: 30399325
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Eaton

Current Rating

16A

Plug/Socket

Plug, Socket

Pole Format

2P + E

Voltage Rating

130 V

Mounting Type

Cable Mount

Gender

Female, Male

Body Orientation

Straight

IP Rating

IP66

Colour

Black

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

Eaton CEAG Explosion Protected Plug and Socket System

Eaton CEAG Crouse-Hinds enhanced BS4343 (IEC309) industrial power connectors are designed specifically for hazardous area environments. The Enhanced ranges offer mechanical advantages over the popular and widely used standard versions. These heavy-duty connectors provide a reliable high-performance power supply connection even under vibration or the effects of an aggressive atmospheric environment.

Features and Benefits

• Patented plug and turn connections
• Heavy duty and high-quality connectors designed for power distribution in industrial settings
• Time-saving easy plug-in with low insertion force
• Ingress protection to IP66/67
• Suitable for Zone 1 and Zone 2 applications, and also Zone 21 and Zone 22 dust applications

CEAG Standard hazardous area plug connectors will mate with Enhanced sockets and couplers
CEAG Enhanced hazardous area plug connectors will NOT mate with standard sockets and couplers
Couplers will accept Enhanced and Standard Plug connector

€ 337.00

€ 337.00 Each (Exc. Vat)

€ 417.88

€ 417.88 Each (inc. VAT)

Eaton IP66 Black Cable Mount 2P + E Power Connector Plug, Socket ATEX, Rated At 16A, 130 V

€ 337.00

€ 337.00 Each (Exc. Vat)

€ 417.88

€ 417.88 Each (inc. VAT)

Eaton IP66 Black Cable Mount 2P + E Power Connector Plug, Socket ATEX, Rated At 16A, 130 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Eaton

Current Rating

16A

Plug/Socket

Plug, Socket

Pole Format

2P + E

Voltage Rating

130 V

Mounting Type

Cable Mount

Gender

Female, Male

Body Orientation

Straight

IP Rating

IP66

Colour

Black

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

Eaton CEAG Explosion Protected Plug and Socket System

Eaton CEAG Crouse-Hinds enhanced BS4343 (IEC309) industrial power connectors are designed specifically for hazardous area environments. The Enhanced ranges offer mechanical advantages over the popular and widely used standard versions. These heavy-duty connectors provide a reliable high-performance power supply connection even under vibration or the effects of an aggressive atmospheric environment.

Features and Benefits

• Patented plug and turn connections
• Heavy duty and high-quality connectors designed for power distribution in industrial settings
• Time-saving easy plug-in with low insertion force
• Ingress protection to IP66/67
• Suitable for Zone 1 and Zone 2 applications, and also Zone 21 and Zone 22 dust applications

CEAG Standard hazardous area plug connectors will mate with Enhanced sockets and couplers
CEAG Enhanced hazardous area plug connectors will NOT mate with standard sockets and couplers
Couplers will accept Enhanced and Standard Plug connector