Eaton 20A Inline Fuse Holder for 6.3 x 32mm Fuse, 250V ac

RS tootekood: 851-1797Bränd: EatonTootja Part nr.: HFA-HH
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Eaton

Fuse Holder Type

Inline

Fuse Size

6.3 x 32mm

Current Rating

20A

Voltage Rating

250V ac

Includes Indicator

No

Compatible Fuse Diameter

6.3mm

Terminal Type

Quick Connect

Compatible Fuse Length

32mm

Lead Wire Length

0.4375in

Lead Wire Size

16 → 12AWG

Päritoluriik

Mexico

Toote üksikasjad

Cooper Bussmann Fuseholders HFA Series

From Cooper Bussmann, the HFA series of In-line fuse holders designed for housing 6.35 mm x 31.8 mm fuses. In-line fuse holders make it easier to access of change fuses in an electrical circuit as and when required with ease.

Manufactured from rigid materials the body is Phenolic, a composite resin created from phenol and aldehyde making it durable, flame retardant and able to endure high temperatures (Temperature rating (RTI): 150°C). The crimp itself is copper, Tin-Plated ensuring longevity and accepts 16 to 12 AWG copper wire.

Teid võib huvitada

€ 261,00

€ 26,10 tk (pakis 10) (ilma käibemaksuta)

€ 323,64

€ 32,364 tk (pakis 10) (koos käibemaksuga)

Eaton 20A Inline Fuse Holder for 6.3 x 32mm Fuse, 250V ac

€ 261,00

€ 26,10 tk (pakis 10) (ilma käibemaksuta)

€ 323,64

€ 32,364 tk (pakis 10) (koos käibemaksuga)

Eaton 20A Inline Fuse Holder for 6.3 x 32mm Fuse, 250V ac

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Eaton

Fuse Holder Type

Inline

Fuse Size

6.3 x 32mm

Current Rating

20A

Voltage Rating

250V ac

Includes Indicator

No

Compatible Fuse Diameter

6.3mm

Terminal Type

Quick Connect

Compatible Fuse Length

32mm

Lead Wire Length

0.4375in

Lead Wire Size

16 → 12AWG

Päritoluriik

Mexico

Toote üksikasjad

Cooper Bussmann Fuseholders HFA Series

From Cooper Bussmann, the HFA series of In-line fuse holders designed for housing 6.35 mm x 31.8 mm fuses. In-line fuse holders make it easier to access of change fuses in an electrical circuit as and when required with ease.

Manufactured from rigid materials the body is Phenolic, a composite resin created from phenol and aldehyde making it durable, flame retardant and able to endure high temperatures (Temperature rating (RTI): 150°C). The crimp itself is copper, Tin-Plated ensuring longevity and accepts 16 to 12 AWG copper wire.

Teid võib huvitada