Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EatonCapacitance
3F
Voltage
2.7V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+65°C
Diameter
8.5mm
Height
21mm
Dimensions
8.5 (Dia.) x 21mm
Lead Pitch
3.5mm
Leakage Current
15 μA
Equivalent Series Resistance
80mΩ
Lifetime
1000h
Tolerance
-10 → +30%
Lead Diameter
0.5mm
Depth
21mm
Terminal Type
Through Hole
Lead Spacing
3.5 mm
Capacitor Family
Electric Double Layer
Product Diameter
8.5mm
Toote üksikasjad
HV series (PowerStor) Super Capacitors
Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials
Aluminium (EDLC) Super Capacitors
€ 8,25
€ 1,65 tk (pakis) (ilma käibemaksuta)
€ 10,23
€ 2,05 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kott)
5
€ 8,25
€ 1,65 tk (pakis) (ilma käibemaksuta)
€ 10,23
€ 2,05 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kott)
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
5 - 9 | € 1,65 |
10 - 24 | € 1,45 |
25 - 49 | € 1,35 |
50+ | € 1,15 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EatonCapacitance
3F
Voltage
2.7V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+65°C
Diameter
8.5mm
Height
21mm
Dimensions
8.5 (Dia.) x 21mm
Lead Pitch
3.5mm
Leakage Current
15 μA
Equivalent Series Resistance
80mΩ
Lifetime
1000h
Tolerance
-10 → +30%
Lead Diameter
0.5mm
Depth
21mm
Terminal Type
Through Hole
Lead Spacing
3.5 mm
Capacitor Family
Electric Double Layer
Product Diameter
8.5mm
Toote üksikasjad
HV series (PowerStor) Super Capacitors
Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials