Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EatonCurrent Rating
100mA
Fuse Size
6.3 x 32mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
UL Class
UL 248-14
Series
MDL
Toote üksikasjad
Cooper Bussmann MDL Series
Professional range of Cooper Bussmann time delay fuses from the MDL series. The fuses are designed to help provide close sizing on inductive circuits.
€ 8,20
€ 8,20 tk (ilma käibemaksuta)
€ 10,17
€ 10,17 tk (koos käibemaksuga)
1
€ 8,20
€ 8,20 tk (ilma käibemaksuta)
€ 10,17
€ 10,17 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
| kogus | Ühikuhind |
|---|---|
| 1 - 4 | € 8,20 |
| 5 - 24 | € 7,80 |
| 25 - 49 | € 7,20 |
| 50 - 99 | € 6,90 |
| 100+ | € 6,30 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EatonCurrent Rating
100mA
Fuse Size
6.3 x 32mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
UL Class
UL 248-14
Series
MDL
Toote üksikasjad
Cooper Bussmann MDL Series
Professional range of Cooper Bussmann time delay fuses from the MDL series. The fuses are designed to help provide close sizing on inductive circuits.
