Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EatonPower Rating
1.5 kW
Phase
1
Supply Voltage
230 V ac
Current Rating
14.1 A
Series
M-MAX MMX12
Field Bus Communication Type
ModBus
IP Rating
IP20
Output Frequency
320Hz
Filter Included
Yes
Control Panel
Yes
Overall Length
195mm
Overall Width
90mm
Overall Depth
105mm
Päritoluriik
China
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Eaton Inverter Drive, 1.5 kW, 1 Phase, 230 V ac, 14.1 A, M-MAX MMX12 Series
1
P.O.A.
Eaton Inverter Drive, 1.5 kW, 1 Phase, 230 V ac, 14.1 A, M-MAX MMX12 Series
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EatonPower Rating
1.5 kW
Phase
1
Supply Voltage
230 V ac
Current Rating
14.1 A
Series
M-MAX MMX12
Field Bus Communication Type
ModBus
IP Rating
IP20
Output Frequency
320Hz
Filter Included
Yes
Control Panel
Yes
Overall Length
195mm
Overall Width
90mm
Overall Depth
105mm
Päritoluriik
China