Eaton MTL Series Signal Conditioner, Voltage Input, Voltage Output

RS Stock No.: 174-7910Brand: EatonManufacturers Part No.: MTL5524
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Brand

Eaton

Module Type

Solenoid Driver

Input Signal Type

Voltage

Output Signal Type

Voltage

Input Range

1.4 → 4.5V dc

Output Range

13.6 → 24V

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

MTL

Maximum Operating Temperature

+60°C

Termination

Wire Lead

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 370.00

€ 370.00 Each (Exc. Vat)

€ 451.40

€ 451.40 Each (inc. VAT)

Eaton MTL Series Signal Conditioner, Voltage Input, Voltage Output

€ 370.00

€ 370.00 Each (Exc. Vat)

€ 451.40

€ 451.40 Each (inc. VAT)

Eaton MTL Series Signal Conditioner, Voltage Input, Voltage Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Module Type

Solenoid Driver

Input Signal Type

Voltage

Output Signal Type

Voltage

Input Range

1.4 → 4.5V dc

Output Range

13.6 → 24V

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

MTL

Maximum Operating Temperature

+60°C

Termination

Wire Lead

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom