Eaton 1 Channel Zener Barrier, Temperature Converter, RTD, Thermocouple Input, Current, Relay Output, ATEX

RS tootekood: 703-7071Bränd: EatonTootja Part nr.: MTL5575
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Eaton

Number of Channels

1

Module Type

Temperature Converter

Barrier Type

Galvanic Barrier

Output Signal Type

Current, Relay

Hazardous Area Certification

ATEX

Input Signal Type

RTD, Thermocouple

Safety Current Resistance

600Ω

Maximum Operating Temperature

+60°C

Supply Voltage

20 → 35V dc

Maximum Current

20mA

Minimum Operating Temperature

-20°C

Safety Current Maximum

20mA

Päritoluriik

United Kingdom

Toote üksikasjad

Intrinsic Safety Interface Units - Eaton MTL 5500 Series

The MTL5500 Series is the latest generation of MTL intrinsic safety isolators designed to meet the needs of the intrinsic safety (IS) interface market for application focussed projects, from single instrument loops to fully equipped cabinets. Incorporating advanced circuit design and innovative isolating transformer construction these isolators offer explosion protection and help protect electrical signals in hazardous areas ensuring a safe working environment.

DIN-rail mounting and plug-in signal and power connectors simplify installation and maintenance. These IS units are powered from a 20 to 35 V dc supply voltage, or, in some cases, from the signal itself.

The compact 16mm wide design reduces weight and gives a cost-effective high packing density and reduction in power consumption. A wide range of module options includes both single and multiple channel isolation barrier devices. They build on the success of the MTL5000 series to bring the benefits of galvanic isolators with exceptional design and reliability.,II (I) GD (Ex ia) IIC,IECEx, ATEX (Baseefa) FM, CSA

Lao andmed ajutiselt ei ole saadaval.

€ 775,00

€ 775,00 tk (ilma käibemaksuta)

€ 945,50

€ 945,50 tk (koos käibemaksuga)

Eaton 1 Channel Zener Barrier, Temperature Converter, RTD, Thermocouple Input, Current, Relay Output, ATEX

€ 775,00

€ 775,00 tk (ilma käibemaksuta)

€ 945,50

€ 945,50 tk (koos käibemaksuga)

Eaton 1 Channel Zener Barrier, Temperature Converter, RTD, Thermocouple Input, Current, Relay Output, ATEX
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Eaton

Number of Channels

1

Module Type

Temperature Converter

Barrier Type

Galvanic Barrier

Output Signal Type

Current, Relay

Hazardous Area Certification

ATEX

Input Signal Type

RTD, Thermocouple

Safety Current Resistance

600Ω

Maximum Operating Temperature

+60°C

Supply Voltage

20 → 35V dc

Maximum Current

20mA

Minimum Operating Temperature

-20°C

Safety Current Maximum

20mA

Päritoluriik

United Kingdom

Toote üksikasjad

Intrinsic Safety Interface Units - Eaton MTL 5500 Series

The MTL5500 Series is the latest generation of MTL intrinsic safety isolators designed to meet the needs of the intrinsic safety (IS) interface market for application focussed projects, from single instrument loops to fully equipped cabinets. Incorporating advanced circuit design and innovative isolating transformer construction these isolators offer explosion protection and help protect electrical signals in hazardous areas ensuring a safe working environment.

DIN-rail mounting and plug-in signal and power connectors simplify installation and maintenance. These IS units are powered from a 20 to 35 V dc supply voltage, or, in some cases, from the signal itself.

The compact 16mm wide design reduces weight and gives a cost-effective high packing density and reduction in power consumption. A wide range of module options includes both single and multiple channel isolation barrier devices. They build on the success of the MTL5000 series to bring the benefits of galvanic isolators with exceptional design and reliability.,II (I) GD (Ex ia) IIC,IECEx, ATEX (Baseefa) FM, CSA