Eaton 1 Channel Zener Barrier, Resistance Isolator, RTD Input, Resistance Output, ATEX

RS tootekood: 783-4043Bränd: EatonTootja Part nr.: MTL5582
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Eaton

Number of Channels

1

Module Type

Resistance Isolator

Barrier Type

Galvanic Barrier

Output Signal Type

Resistance

Maximum Voltage

6.6V

Hazardous Area Certification

ATEX

Input Signal Type

RTD

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Current

46mA

Supply Voltage

20 → 35V dc

Safety Current Maximum

46mA

Safety Voltage Maximum

6.6 V

Operating Temperature Range

-20 → +60°C

Päritoluriik

United Kingdom

Toote üksikasjad

MTL5582 - Resistance Isolator

The MTL5582 connects to a resistance temperature device (RTD) or other resistance located in a hazardous area, isolates
it and repeats the resistance to a monitoring system in the safe area.

Lao andmed ajutiselt ei ole saadaval.

€ 835,00

€ 835,00 tk (ilma käibemaksuta)

€ 1 035,40

€ 1 035,40 tk (koos käibemaksuga)

Eaton 1 Channel Zener Barrier, Resistance Isolator, RTD Input, Resistance Output, ATEX

€ 835,00

€ 835,00 tk (ilma käibemaksuta)

€ 1 035,40

€ 1 035,40 tk (koos käibemaksuga)

Eaton 1 Channel Zener Barrier, Resistance Isolator, RTD Input, Resistance Output, ATEX
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Eaton

Number of Channels

1

Module Type

Resistance Isolator

Barrier Type

Galvanic Barrier

Output Signal Type

Resistance

Maximum Voltage

6.6V

Hazardous Area Certification

ATEX

Input Signal Type

RTD

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Current

46mA

Supply Voltage

20 → 35V dc

Safety Current Maximum

46mA

Safety Voltage Maximum

6.6 V

Operating Temperature Range

-20 → +60°C

Päritoluriik

United Kingdom

Toote üksikasjad

MTL5582 - Resistance Isolator

The MTL5582 connects to a resistance temperature device (RTD) or other resistance located in a hazardous area, isolates
it and repeats the resistance to a monitoring system in the safe area.