Eaton 3P Pole Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65

RS tootekood: 309-1481Bränd: EatonTootja Part nr.: P1-32/SS1/SVB
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Eaton

Number of Poles

3P

Maximum Current

32A

IP Rating

IP65

Power Rating

15kW

Voltage Rating

440V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Series

P1-32

Auxiliary Contacts Available

Yes

Switch Rating

640A

Length

170mm

Width

160mm

Depth

100mm

Throw Configuration

Single

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Päritoluriik

United Kingdom

Toote üksikasjad

Stainless Steel Switch Disconnectors

Lao andmed ajutiselt ei ole saadaval.

€ 336,00

€ 336,00 tk (ilma käibemaksuta)

€ 416,64

€ 416,64 tk (koos käibemaksuga)

Eaton 3P Pole Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65

€ 336,00

€ 336,00 tk (ilma käibemaksuta)

€ 416,64

€ 416,64 tk (koos käibemaksuga)

Eaton 3P Pole Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Eaton

Number of Poles

3P

Maximum Current

32A

IP Rating

IP65

Power Rating

15kW

Voltage Rating

440V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Series

P1-32

Auxiliary Contacts Available

Yes

Switch Rating

640A

Length

170mm

Width

160mm

Depth

100mm

Throw Configuration

Single

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Päritoluriik

United Kingdom

Toote üksikasjad

Stainless Steel Switch Disconnectors