Eaton 63A Offset Tag Fuse, 440V ac

RS Stock No.: 182-1552Brand: EatonManufacturers Part No.: XS63
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

63A

Voltage Rating

440V ac

Fuse Standard

BS 88, IEC 60269

Application Category

gG

Tag Width

19mm

Overall Length

80mm

Tag Type

Blade

Body Diameter

26.4mm

Body Length

39mm

Tag Orientation

Offset

Fuse Dimensions

26.4 Dia. x 39mm

Series

Eaton Bussman

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 710.00

€ 71.00 Each (In a Box of 10) (Exc. Vat)

€ 866.20

€ 86.62 Each (In a Box of 10) (inc. VAT)

Eaton 63A Offset Tag Fuse, 440V ac

€ 710.00

€ 71.00 Each (In a Box of 10) (Exc. Vat)

€ 866.20

€ 86.62 Each (In a Box of 10) (inc. VAT)

Eaton 63A Offset Tag Fuse, 440V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

63A

Voltage Rating

440V ac

Fuse Standard

BS 88, IEC 60269

Application Category

gG

Tag Width

19mm

Overall Length

80mm

Tag Type

Blade

Body Diameter

26.4mm

Body Length

39mm

Tag Orientation

Offset

Fuse Dimensions

26.4 Dia. x 39mm

Series

Eaton Bussman

Country of Origin

Hungary