Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
92mm
Width
92mm
Power Consumption
31W
Depth
38mm
Dimensions
92 x 92 x 38mm
Air Flow
237m³/h
Noise Level
69dB
Fan Speed
11000rpm
Sensor Output Type
Voltage Output
Bearing Type
Ball
Toote üksikasjad
ebm-papst 3200J Series S-Force DC Axial Fans
From ebm-papst, the 3200J S-Force series of DC axial fans are compact with a high power density. It is electronically protected against reverse polarity, blocking and overloading, resulting in a reliable performance over a long service life. The fully integrated communication electronics mean that the fan is easy to use, with a simple to install housing.
The increased power density of electronic components means that devices producing a high level of waste heat are more tightly packed than ever before. S-Force fans dissipate heat with airflow levels of up to 950m/h at system pressures of up to 1200 Pascals. At full load (approximately 14,000rpm) they provide up to 100% more output than their predecessors but work within a wider airflow range.
With a pressure resistant performance curve, and relatively low operating noise, 3200 J S-force series fans are an ideal solution for demanding electronics cooling.
€ 84,00
€ 84,00 tk (ilma käibemaksuta)
€ 104,16
€ 104,16 tk (koos käibemaksuga)
1
€ 84,00
€ 84,00 tk (ilma käibemaksuta)
€ 104,16
€ 104,16 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 84,00 |
5 - 9 | € 77,00 |
10 - 24 | € 71,00 |
25 - 49 | € 66,00 |
50+ | € 58,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
92mm
Width
92mm
Power Consumption
31W
Depth
38mm
Dimensions
92 x 92 x 38mm
Air Flow
237m³/h
Noise Level
69dB
Fan Speed
11000rpm
Sensor Output Type
Voltage Output
Bearing Type
Ball
Toote üksikasjad
ebm-papst 3200J Series S-Force DC Axial Fans
From ebm-papst, the 3200J S-Force series of DC axial fans are compact with a high power density. It is electronically protected against reverse polarity, blocking and overloading, resulting in a reliable performance over a long service life. The fully integrated communication electronics mean that the fan is easy to use, with a simple to install housing.
The increased power density of electronic components means that devices producing a high level of waste heat are more tightly packed than ever before. S-Force fans dissipate heat with airflow levels of up to 950m/h at system pressures of up to 1200 Pascals. At full load (approximately 14,000rpm) they provide up to 100% more output than their predecessors but work within a wider airflow range.
With a pressure resistant performance curve, and relatively low operating noise, 3200 J S-force series fans are an ideal solution for demanding electronics cooling.