ebm-papst 3400 N Series Axial Fan, 12 V dc, DC Operation, 61m³/h, 1.1W, 92 x 92 x 25mm

RS tootekood: 878-1053Bränd: ebm-papstTootja Part nr.: 3412NGLE-RS0
brand-logo
Kuva kõik kategoorias Axial Fans

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

92mm

Width

92mm

Power Consumption

1.1W

Depth

25.4mm

Termination Type

Lead Wire

Dimensions

92 x 92 x 25mm

Air Flow

61m³/h

Noise Level

23dB

Fan Speed

1950rpm

Bearing Type

Sintec Sleeve

Päritoluriik

Hungary

Toote üksikasjad

ebm-papst 3400N Series Plug n' Play DC Axial Fans

Ebm-papst make the mounting and installing of their fans even easier with the Plug n’ Play versions of their 3400N series fans. With pre-fitted molex connector and threaded brass inserts, Plug n’ Play compact axial fans save you time and effort while installing.

Lao andmed ajutiselt ei ole saadaval.

€ 44,70

€ 44,70 tk (ilma käibemaksuta)

€ 55,43

€ 55,43 tk (koos käibemaksuga)

ebm-papst 3400 N Series Axial Fan, 12 V dc, DC Operation, 61m³/h, 1.1W, 92 x 92 x 25mm

€ 44,70

€ 44,70 tk (ilma käibemaksuta)

€ 55,43

€ 55,43 tk (koos käibemaksuga)

ebm-papst 3400 N Series Axial Fan, 12 V dc, DC Operation, 61m³/h, 1.1W, 92 x 92 x 25mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 44,70
5 - 9€ 41,10
10 - 24€ 39,30
25 - 49€ 36,60
50+€ 32,10

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

92mm

Width

92mm

Power Consumption

1.1W

Depth

25.4mm

Termination Type

Lead Wire

Dimensions

92 x 92 x 25mm

Air Flow

61m³/h

Noise Level

23dB

Fan Speed

1950rpm

Bearing Type

Sintec Sleeve

Päritoluriik

Hungary

Toote üksikasjad

ebm-papst 3400N Series Plug n' Play DC Axial Fans

Ebm-papst make the mounting and installing of their fans even easier with the Plug n’ Play versions of their 3400N series fans. With pre-fitted molex connector and threaded brass inserts, Plug n’ Play compact axial fans save you time and effort while installing.